Analog Devices AD5171BRJZ100-R2

Digital Potentiometer 100kOhm 64POS Automotive 8-Pin SOT-23 T/R
$ 2.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5171BRJZ100-R2.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5171BRJZ100-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.717
$ 1.987
Stock
220,754
236,066
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23-8
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile, Volatile
OTP, Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5171BRJZ100-R2.

Related Parts

Analog DevicesAD5245BRJZ100-R2
Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
Analog DevicesAD5245BRJZ100-RL7
Digital Potentiometer 100kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5273BRJZ100-R7
Digital Potentiometer 100kOhm 64POS Automotive 8-Pin SOT-23 T/R
MCP4022 Series 64 Step 2-Wire 2.1 kOhm Non-Volatile Digital POT - SOT-23-6
IC DGTL POT 5KOHM 64TAP SOT23-6 / Low-Cost NV Digital POT with WiperLock™ Technology
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5171BRJZ100-R2 provided by its distributors.

Digital Potentiometer 100kOhm 64POS Automotive 8-Pin SOT-23 T/R
±30% I2C 2.7V~5.5V 100kΩ SOT-23-8 Digital Potentiometers ROHS
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY AD5171 Gold Selectable Address digital potentiometer 1.5MHz 5.5V 100kOhm 1.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated