Analog Devices AD5273BRJZ100-R7

Digital Potentiometer 100kOhm 64POS Automotive 8-Pin SOT-23 T/R
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5273BRJZ100-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+2.99%

CAD Models

Download Analog Devices AD5273BRJZ100-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.345
$ 1.05
$ 1.05
Stock
332,103
122,130
122,130
Authorized Distributors
5
1
1
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
64
64
64
Tolerance
30 %
30 %
30 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5273BRJZ100-R7.

Related Parts

Analog DevicesAD5171BRJZ100-R7
Digital Potentiometer 100kOhm 64POS Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5245BRJZ100-RL7
Digital Potentiometer 100kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5245BRJZ100-R2
Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
IC DGTL POT 5KOHM 64TAP SOT23-6 / Low-Cost NV Digital POT with WiperLock™ Technology
MCP4022 Series 64 Step 2-Wire 2.1 kOhm Non-Volatile Digital POT - SOT-23-6
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5273BRJZ100-R7 provided by its distributors.

Digital Potentiometer 100kOhm 64POS Automotive 8-Pin SOT-23 T/R
AD5273 Gold Selectable Address I2C digital potentiometer 6MHz 5.5V 100kOhm 2.9mm
64-Position, One-Time-Programmable (OTP) Digital Potentiometer
100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO8
Digital Potentiometer, 100KΩ, ±300ppm/°C, 100nA, 64 Taps, 2.7-5.5V, I²C, SOT-23-8, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
DIGITAL POT, 100KOHM, SINGLE, SOT-23-8; End To End Resistance:100kohm; No. of Pots:Single; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5273BRJZ100R7