Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD390KD

Parallel Word Input Loading 4 Us Settling Time 12-BIT Dac CDIP28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD390KD.

Upverter

Datasheet3 pages0 years ago
Technical Drawing1 page21 years ago

Analog Devices

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD390KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,521.18
Stock
154,101
175,563
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
28
28
Number of Bits
12
12
Settling Time
8 µs
8 µs
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Bipolar
Bipolar
Number of DAC Channels
4
4
Min Supply Voltage
13.5 V
13.5 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD664BD-BIP
IC DAC 12BIT V-OUT 28CDIP 12 Bit Digital to Analog Converter 4 28-CDIP
Analog DevicesAD664AD-BIP
IC, D/a Converter, Quad, 12-BIT, Bicmos, DIP, 28PIN ; Rohs Compliant: No
Analog DevicesAD664BD-UNI
IC DAC 12BIT V-OUT 28CDIP 12 Bit Digital to Analog Converter 4 28-CDIP

Descriptions

Descriptions of Analog Devices AD390KD provided by its distributors.

PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 12-BIT DAC CDIP28
IC DAC 12BIT V-OUT 28CDIP 12 Bit Digital to Analog Converter 4 28-CDIP
DAC 4-CH 12-bit 28-Pin SBCDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated