Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD2S1200YSTZ

IC R/D CONVERTER 12BIT 44LQFP "R/D Converter 12 b Serial, Parallel 44-LQFP (10x10)"
$ 45.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S1200YSTZ.

HQonline

Datasheet24 pages22 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-11.85%

CAD Models

Download Analog Devices AD2S1200YSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.44
$ 21.48
Stock
147,159
189,596
Authorized Distributors
5
1
Case/Package
LQFP
-
Number of Pins
44
44
Number of Bits
12
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
0.3 LSB
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD2S1200YSTZ.

Related Parts

Analog DevicesAD2S1200WSTZ
IC R/D CONVERTER 12BIT 44LQFP "R/D Converter 12 b Serial, Parallel 44-LQFP (10x10)"
Analog DevicesAD2S1205YSTZ
Resolver to Digital 12-Bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP
Analog DevicesAD2S1205WSTZ
IC R/D CONVERTER 12BIT 44LQFP "R/D Converter 12 b Serial, Parallel 44-LQFP (10x10)"
Texas InstrumentsADC12020CIVY/NOPB
12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12040CIVYX/NOPB
12-Bit 40MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12010CIVY
Unipolar GULL WING QUAD CMOS analog digital converter 0.0366% 85C 5.25V 10Msps

Descriptions

Descriptions of Analog Devices AD2S1200YSTZ provided by its distributors.

IC R/D CONVERTER 12BIT 44LQFP "R/D Converter 12 b Serial, Parallel 44-LQFP (10x10)"
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP Tray
ADC, 12BIT, QFP-44, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Ic, Sm 12-Bit Adc W/Ref Osc, Waffle80; |Analog Devices, Inc. AD2S1200YSTZ
12-Bit R/D Converter with Reference Oscillator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated