Analog Devices AD22285

Accelerometer Dual ±50g 4.75V to 5.25V 36.1mV/g to 39.9mV/g 8-Pin CLCC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22285.

Upverter

Datasheet12 pages16 years ago

iiiC

CAD Models

Download Analog Devices AD22285 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADXL103CE
Precision ±1.7 g or ±18 g Single-Axis iMEMS® Accelerometer
Analog DevicesADXL203CE-REEL
Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer
Analog DevicesADXL103CE-REEL
Accelerometer Single ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC T/R
Analog DevicesAD22301
Accelerometer Single 4.75V to 5.25V 8-Pin CLCC T/R

Descriptions

Descriptions of Analog Devices AD22285 provided by its distributors.

Accelerometer Dual ±50g 4.75V to 5.25V 36.1mV/g to 39.9mV/g 8-Pin CLCC T/R
IC, LOW POWER DUAL AXIS ACCELEROMETER,LCC
ACCELEROMETER 50G ANALOG 8CLCC
IC ACCELER 50G DUAL-AXIS 8CLCC
The ADXL278 is a low power, complete, dual-axis accelerometer with signal conditioned voltage outputs that are on a single monolithic IC. This product measures acceleration with a full-scale range of (X-axis/Y-axis) ±35 g/±35 g, ±50 g/ ±50 g, or ±70 g/±35 g (minimum). The ADXL278 can also measure both dynamic acceleration (vibration) and static acceleration (gravity). The ADXL278 is the fourth-generation surface micromachined iMEMS® accelerometer from ADI with enhanced performance and lower cost. Designed for use in front and side impact airbag applications, this product also provides a complete cost-effective solution useful for a wide variety of other applications. The ADXL278 is temperature stable and accurate over the automotive temperature range, with a self-test feature that fully exercises all the mechanical and electrical elements of the sensor with a digital signal applied to a single pin. The ADXL278 is available in a 5 mm × 5 mm × 2 mm, 8-terminal ceramic LCC package. Applications Vibration monitoring and control Vehicle collision sensing Shock Detection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated