Analog Devices AD22151YR

Magnetic Field Sensor, Magnetic Field Sensor-hall Effect, -60-60MT, 0.45-5.40V, Rectangular, Surface Mount, MS-012AA,...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22151YR.

Farnell

Datasheet8 pages23 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD22151YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.138
$ 7.138
Stock
150,410
78,610
78,610
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Output Current
15 mA
1 mA
1 mA
Operating Supply Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
150 °C

Related Parts

HoneywellAPS00B
HONEYWELL S&C APS00B Hall Effect Sensor, Bipolar, 7 mA, SOIC, 8 Pins, 5 V, 12 V
HoneywellHMC1021S-TR
Dimensional Magnetoresistive Sensor 1 Axis 2Gs Magnetic Field 8-Pin SOIC T/R
MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - SOIC-8
HoneywellHMC1501
Angular Magnetoresistive Sensor 8-Pin SOIC / SENSOR DISPLACEMENT LIN/ANGULAR

Descriptions

Descriptions of Analog Devices AD22151YR provided by its distributors.

Magnetic Field Sensor, MAGNETIC FIELD SENSOR-HALL EFFECT, -60-60mT, 0.45-5.40V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8
Magnetic Field Sensor 8-Pin SOIC N
The AD22151G is a linear magnetic field transducer. The sensor output is a voltage proportional to a magnetic field applied perpendicularly to the package top surface.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated