Analog Devices AD22105AR

Single Trip Point Switch/Digital Sensor, 2Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
$ 1.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22105AR.

Upverter

Datasheet8 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD22105AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 3.752
$ 3.752
Stock
161,815
169,071
169,071
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-50 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
7 V
7 V
7 V

Related Parts

Analog DevicesADT7410TRZ
Serial Switch/Digital Sensor, 16 Bit(s), 0.4V Min, 2.1V Max, 0.50Cel, Rectangular, 8 Pin, Surface Mount
Analog DevicesADT7311WTRZ
Temp Sensor Digital Serial (3-Wire, 4-Wire, SPI) Automotive 8-Pin SOIC N Tube
Analog DevicesADT7310TRZ
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD22105AR provided by its distributors.

Single Trip Point Switch/Digital Sensor, 2Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
Thermostat ±0.5°C Analog SMD 8-Pin SOIC N Tube
IC TEMP SENSOR/SWITCH LV 8SOIC
±2°C SOIC-8 SMD mount 1.5mm(height)
IC THERMOSTATIC SWITCH SS 8-SOIC
THERMOSTAT PROG ACT HIGH 8SOIC
LOW VOLTAGE, RESISTOR PROGRAMMAB
The AD22105 is a solid state thermostatic switch. Requiring only one external programming resistor, the AD22105 can be set to switch accurately at any temperature in the wide operating range of -40°C to +150°C. Using a novel circuit architecture, the AD22105 asserts an open collector output when the ambient temperature exceeds the user-programmed setpoint temperature. The AD22105 has approximately 4°C of hysteresis which prevents rapid thermal on/off cycling. The AD22105 is designed to operate on a single power supply voltage from +2.7 V to +7.0 V facilitating operation in battery powered applications as well as in industrial control systems. Because of low power dissipation (230 µW @ 3.3 V), self-heating errors are minimized and battery life is maximized. An optional internal 200 k(ohm) pull-up resistor is included to facilitate driving light loads such as CMOS inputs. Alternatively, a low power LED indicator may be driven directly.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 22105AR
  • AD22105AR*