Analog Devices AD215AY

120 kHz Bandwidth, Low Distortion, Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 12SIP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD215AY.

element14 APAC

Datasheet12 pages30 years ago

Analog Devices

Farnell

iiiC

CAD Models

Download Analog Devices AD215AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD215BY
120 kHz Bandwidth, Low Distortion, Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 12SIP
Analog DevicesAD202KY
Non-RoHS Compliant EAR99 AD202 Tube op amp amplifier circuit 52.8mm 30pA 5mV 40dB
Analog DevicesAD208AY
High Precision, Low Offset, mV Input Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 10SIP
Analog DevicesAD202JY
Non-RoHS Compliant EAR99 AD202 Tube op amp amplifier circuit 52.8mm 30pA 15mV 40dB
Analog DevicesAD204JY
Amplifier; Miniature Isolation; 5 KHz; + 0.5% (Typ.); + 30 pA @ 25 degC; 130 dB
Analog DevicesAD204KY
Non-RoHS Compliant EAR99 AD204 Tube op amp amplifier circuit 52.8mm 30pA 5mV 40dB

Descriptions

Descriptions of Analog Devices AD215AY provided by its distributors.

120 kHz Bandwidth, Low Distortion, Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 12SIP
Non-RoHS Compliant EAR99 AD215 Tube op amp buffer circuit 63mm 300pA 15V 20dB
Isolation Amplifier, 1 Func, 750V Isolation-Min, 0.12MHz Band Width, Hybrid, PSFM15
40mA 6V/μs 100dB 5mA 2 ±17V 400μV 300pA 120KHz SIP-12 Through hole mounting 21.4mm(height)
IC, AMP, ISOLATION, 120 KHZ; No. of Amplifiers:1 Amplifier; Input Offset Voltage:400µV; Isolation Voltage:750V; Supply Voltage Range:± 14.25V to ± 17V; Amplifier Case Style:SIP; No. of Pins:12Pins; Bandwidth:120kHz; Gain Non-Linearity Max:0.025%; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; Product Range:AD215 Series; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (07-Jul-2017); Amplifer Supply Voltage:± 14.25V to ± 17V; Gain Bandwidth:120kHz; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +85°C; Slew Rate:6V/µs; Supply Current:40mA; Supply Voltage Max:17V; Supply Voltage Min:14.25V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD215AY.