Analog Devices AD202JY

Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD202JY.

element14 APAC

Datasheet12 pages24 years ago

Analog Devices

RS (Formerly Allied Electronics)

iiiC

Farnell

CAD Models

Download Analog Devices AD202JY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD202KY
Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply
Analog DevicesAD204JY
Amplifier; Miniature Isolation; 5 KHz; + 0.5% (Typ.); + 30 pA @ 25 degC; 130 dB
Analog DevicesAD204KY
Amplifier; Miniature Isolation; 5 KHz; + 0.5% (Typ.); + 30 pA @ 25 degC; 130 dB
onsemiKA4558STU
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PSIP9
Analog DevicesAD215AY
120 kHz Bandwidth, Low Distortion, Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 12SIP
Analog DevicesAD215BY
120 kHz Bandwidth, Low Distortion, Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 12SIP

Descriptions

Descriptions of Analog Devices AD202JY provided by its distributors.

Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply
Amplifier; Isolation Amplifier; 15 V + 10%; 2 kHz; + 5 V; 130 dB; SIP; -40 degC
ISOLATION AMPLIFIER, 2KHZ, SIP; Available until stocks are exhausted Alternative available
Isolation Amplifier, 2Khz, Sip; No. Of Amplifiers:1Amplifiers; Isolation Voltage:750Vrms; Supply Voltage Range:13.5V To 16.5V; Ic Case/Package:Sip; No. Of Pins:10Pins; Gain Bandwidth Product:2Khz; Gain Non-Linearity Max:0.05% Rohs Compliant: No |Analog Devices, Inc. AD202JY

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD202JY .
  • AD202JY.