Analog Devices AD204JY

Amplifier; Miniature Isolation; 5 KHz; + 0.5% (Typ.); + 30 pA @ 25 degC; 130 dB
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD204JY.

element14 APAC

Datasheet12 pages24 years ago

Analog Devices

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices AD204JY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD204KY
Non-RoHS Compliant EAR99 AD204 Tube op amp amplifier circuit 52.8mm 30pA 5mV 40dB
Analog DevicesAD202JY
Non-RoHS Compliant EAR99 AD202 Tube op amp amplifier circuit 52.8mm 30pA 15mV 40dB
Analog DevicesAD202KY
Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply
onsemiKA358S
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PSIP9
onsemiKA4558STU
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PSIP9

Descriptions

Descriptions of Analog Devices AD204JY provided by its distributors.

Amplifier; Miniature Isolation; 5 KHz; + 0.5% (Typ.); + 30 pA @ 25 degC; 130 dB
Non-RoHS Compliant EAR99 AD204 Tin/Lead (Sn/Pb) op amp amplifier circuit 52.8mm 30pA 15mV 40dB
ISOLATION AMPLIFIER, 5KHZ, SIP; Available until stocks are exhausted Alternative available
Low Cost, Miniature Isolation Amplifier powered by external clock
Isolation Amplifier, 1 Func, 750V Isolation-Min, 5MHz Band Width, Hybrid, ZIP10
Isolation Amplifier, 5Khz, Sip; No. Of Amplifiers:1Amplifiers; Isolation Voltage:750Vrms; Supply Voltage Range:13.5V To 16.5V; Ic Case/Package:Sip; No. Of Pins:10Pins; Gain Bandwidth Product:5Khz; Gain Non-Linearity Max:0.05% Rohs Compliant: No |Analog Devices, Inc. AD204JY

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD204JY.