Analog Devices AD208AY

High Precision, Low Offset, mV Input Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 10SIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD208AY.

SHENGYU ELECTRONICS

Datasheet16 pages0 years ago

Newark

CAD Models

Download Analog Devices AD208AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 101.72
Stock
147,878
125,014
Authorized Distributors
0
1
Case/Package
SIP
SIP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
4 kHz
4 kHz
Input Offset Voltage (Vos)
270 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5 mA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD202KY
Non-RoHS Compliant EAR99 AD202 Tube op amp amplifier circuit 52.8mm 30pA 5mV 40dB
Analog DevicesAD215AY
120 kHz Bandwidth, Low Distortion, Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 12SIP
Analog DevicesAD215BY
120 kHz Bandwidth, Low Distortion, Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 12SIP
Analog DevicesAD204JY
Amplifier; Miniature Isolation; 5 KHz; + 0.5% (Typ.); + 30 pA @ 25 degC; 130 dB
Analog DevicesAD204KY
Non-RoHS Compliant EAR99 AD204 Tube op amp amplifier circuit 52.8mm 30pA 5mV 40dB
onsemiKA4558STU
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PSIP9

Descriptions

Descriptions of Analog Devices AD208AY provided by its distributors.

High Precision, Low Offset, mV Input Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 10SIP
Non-RoHS Compliant EAR99 AD208 Tube op amp buffer circuit 52.8mm 10nA 750V 0.4MHz
Isolation Amplifier, 1 Func, 0.4MHz Band Width, Hybrid, PDIP11
The AD208 is a high precision, two-port, transformer-coupled isolation amplifier expressly designed for applications that require the amplification and isolation of extremely low level (i.e., ±mV) signals. The innovative front-end circuit design of the AD208 ensures the low offset characteristics and stable high gain properties of the AD208. The AD208 is fully compatible with the SIP style packaging of Analog Devices' low cost AD204 family of isolation amplifiers.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated