Analog Devices AD1990ACPZRL

Audio Amplifier, 2 Channel(s), 1 Func, MOS
$ 8.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1990ACPZRL.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.16
$ 8.16
$ 8.16
Stock
139,944
152,309
152,309
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD1992ACPZRL
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 64-Pin LFCSP EP T/R
Analog DevicesADAU1592ACPZ-RL7
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R
Analog DevicesADAU1592ACPZ-RL
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R
Analog DevicesADAU1590ACPZ
0.005%@ 6Ω @ 1W 2 Channel(Stereo) 9V 15.5*2 @ 4Ω 15V D kind SMD mount 7mm*7mm*830μm
Analog DevicesADAU1590ACPZ-RL
Audio Amp Speaker 2-CH Stereo 15.5W Class-D 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD1990ACPZRL provided by its distributors.

Audio Amplifier, 2 Channel(s), 1 Func, MOS
2-Channel (Stereo) 4.5V 5*2 @ 4Ω 5.5V LFCSP-64-VQ SMD mount
IC AMP AUDIO PWR 5W STER 64LFCSP
2 CHANNEL AUDIO AMPLIFIER QCC64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated