Analog Devices AD1990ACPZ

Audio Amp Speaker 1-CH Mono/2-CH Stereo 10W Class-D 64-Pin LFCSP EP
$ 8.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1990ACPZ.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.16
$ 8.16
$ 8.16
Stock
159,754
116,711
116,711
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD1992ACPZ
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 64-Pin LFCSP EP
Analog DevicesAD8335ACPZ-REEL7
Quad Low Noise, Low Cost Variable Gain Amplifier | IC AMP VGA QUAD 64LFCSP

Descriptions

Descriptions of Analog Devices AD1990ACPZ provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 10W Class-D 64-Pin LFCSP EP
S-XQCC-N64 Tray Depop Mute Short-Circuit and Thermal Protection 2-Channel (Stereo) audio amplifier 4.5V 9mm 5W x 2 @ 4Ohm 20kHz
Audio Power Amplifier IC; Load Impedance Min:6ohm; Amplifier Class:D; No. of Amplifiers:2; Output Power, Pout:5W; Package/Case:64-LFCSP; Speaker Channels:Stereo; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V RoHS Compliant: Yes
AMP, AUDIO, SMD, LFCSP-64, 1990; Channels, No. of:2; Power, RMS:5W; Impedance, Load Min:4ohm; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:LFCSP; Pins, No. of:64; Temperature, Operating Range:-40°C to +85°C; Amplifiers, No. of:2; Bandwidth:20kHz; Base Number:1990; Packaging Type:Peel Pack; Power, Output:10W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated