Analog Devices AD1892JRRL

IC Sample Conv W/rx 20 Bit 28SOIC
$ 11.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1892JRRL.

DigiKey

Datasheet24 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1892JRRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.54
$ 13.42
Stock
172,416
241,336
Authorized Distributors
1
1
Case/Package
SOIC W
SOIC W
Number of Pins
28
28
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MCU 8-bit PIC18 PIC RISC 80KB Flash 5V 28-Pin SOIC W Tube
Analog DevicesADM213ARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
Analog DevicesADM211ARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM241LJRZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
3.5 KB OTP, 128 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C62B-20/SO
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD1892JRRL provided by its distributors.

IC SAMPLE CONV W/RX 20BIT 28SOIC
Receiver/Rate Converter 28-Pin SOIC W T/R
SOIC-28 Interface - Specialized ROHS
Consumer Circuit, CMOS, PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated