Analog Devices AD1888JST

IC Specialty Consumer Circuit, PQFP48, MS-026BBC, LQFP-48, Consumer IC: Other
$ 3.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1888JST.

Arrow Electronics

Datasheet32 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1888JST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.58
Stock
252,204
262,461
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD1980JST
IC CODEC STEREO 6-DAC 20B 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)
Analog DevicesAD1980JSTZ-REEL
IC CODEC STEREO 6-DAC 20B 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)
Analog DevicesAD1887JST
IC CODEC STEREO 16BIT 48-TQFP / Audio Codec '97 Interface 16 b Serial 48-LQFP (7x7)
Texas InstrumentsPCM9211PT
216kHz Digital Audio Interface Transceiver (DIX) with Stereo ADC and outing 48-LQFP -40 to 85
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4546BVH
AC '97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD1888JST provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP48, MS-026BBC, LQFP-48, Consumer IC:Other
IC CODEC AUDIO-PC AC'97 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)
Audio Codec 2ADC / 6DAC 20-Bit 48-Pin LQFP Tray
IC CODEC AUDIO-PC AC'97 48LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated