Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1836AASZRL

General Purpose Audio Codec 4ADC/3DAC Ch Automotive 52-Pin MQFP T/R
$ 26.429
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1836AASZRL.

Upverter

Datasheet24 pages14 years ago
Technical Drawing1 page22 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+35.25%

CAD Models

Download Analog Devices AD1836AASZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.429
$ 28.385
$ 28.385
Stock
189,765
201,726
201,726
Authorized Distributors
4
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
52
52
52
Resolution
3 B
3 B
3 B
Interface
SPI
SPI
SPI
Number of A/D Converters
4
4
4
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
105 dB
105 dB
105 dB
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1836AASZRL.

Related Parts

Analog DevicesADV7125KSTZ50-REEL
DAC 3-CH Segment 8-bit 48-Pin LQFP T/R / IC DAC VIDEO 3CH 50MHZ 48LQFP
Analog DevicesADV7125KSTZ140
DIGITAL TO ANALOG CONVERTER DAC, 8 BIT, 330MSPS, LQFP-48
Analog DevicesADV7125JSTZ240
15ns TTL ±1LSB 3.3V~5V 8-bit LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Analog Devices AD1836AASZRL provided by its distributors.

General Purpose Audio Codec 4ADC/3DAC Ch Automotive 52-Pin MQFP T/R
Tape & Reel (TR) EAR99 Active AD1836 codec 105dB 3V 10mm 96ksps
IC,Soundcard Circuits,QFP,52PIN,PLASTIC
SPECIALTY CONSUMER CIRCUIT PQFP52
DAC 2-CH R-2R 12-bit 28-Pin PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated