Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1583ART-REEL7

V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
$ 0.921

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1583ART-REEL7.

DigiKey

Datasheet16 pages21 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1583ART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 1.2
Stock
1,720,762
112,719
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
-
5 mA
Min Input Voltage
-
-
Max Input Voltage
-
12 V
Min Output Voltage
-
-
Max Output Voltage
-
3 V
Tolerance
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
-
-

Related Parts

Texas InstrumentsTL431AIDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
Diodes Inc.ZRC250F01TA
Voltage Reference, Precision, Shunt Fixed, 2.475 V to 2.525 V, 3 Pins, SOT-23
Texas InstrumentsTL431BIDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.LM4040C30FTA
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Texas InstrumentsTL431AQDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD1583ART-REEL7 provided by its distributors.

V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
GULL WING Non-RoHS Compliant DUAL BIPOLAR (Reference Type) Voltage Reference IC 2.9mm -40C 3V 5mA
IC V-REF 3V SOT-23 TAPE & REEL
1-OUTPUT THREE TERM VOLTAGE REFERENCE 3 V PDSO3
100ppm/℃ 5mA 3V SOT-23 SMD mount,glue mount
IC VREF SERIES PREC 3V SOT-23-3
2.5-5.0V UPOWER, PRECISION VREF
Voltage Reference; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:No; Operating Temp. Max:125°C; Operating Temp. Min:-55°C; Packaging:Cut Tape; Peak Reflow Compatible (260 C):No; Current Rating:70µA ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1583ARTREEL7