ams AS5161-HSOM

Board Mount Hall Effect / Magnetic Sensors 12-Bit Rotary Pos Sensor PWM OverVolt
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams AS5161-HSOM.

amssct

Datasheet45 pages11 years ago

CAD Models

Download ams AS5161-HSOM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM74CIM-3/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
HoneywellAPS00B
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Texas InstrumentsTMP275AID
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC Tube
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
HoneywellHMC1501-TR
Magnetic Displacement Sensors | SENSOR ANGLE 90DEG 8MM SMD
HoneywellHMC1512-TR
Magnetoresistive 180¡ã(¡À90) 1V 25V 0~8.00mm ,, External Magnet,Not Included SOIC-8 , 1.48mm

Descriptions

Descriptions of ams AS5161-HSOM provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors 12-Bit Rotary Pos Sensor PWM OverVolt
Rotary Position Sensor 5.5V Digital Output 8-Pin SOIC T/R
Hall Effect 0°~360° Digital PWM 4.5V 5.5V angle External Magnet,Not Included SOIC-8 SMD mount,glue mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • ams-OSRAM USA Inc
  • AMS AUSTRIA MIKRO SY
  • AMS OSRAM GROUP
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS TAOS
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • ams Semiconductor
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • RN2 TECHNOLOGIES CO LTD
  • SCIOSENSE BV
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS5161HSOM