What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol MRJ54810F

Jack vertical 8p8c (RJ45, Ethernet) 1 IP67 Flange mounting,Through hole mounting,panel mount

$ 10.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MRJ54810F.

IHS

Datasheet3 pages15 years ago

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolMRJ54800F
Modular Connectors / Ethernet Connectors Rj45 Pcb Tail, Vert, No Dust Cvr, No Led
AmphenolMRJ638001
Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |Amphenol Communications Solutions MRJ638001
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 5045 Series
TE Connectivity5520425-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Descriptions

Descriptions of Amphenol MRJ54810F provided by its distributors.

Jack vertical 8p8c (RJ45, Ethernet) 1 IP67 Flange mounting,Through hole mounting,panel mount
Sealed Ethernet, Rj45, Jack, 8Pos, Tht; |Amphenol Communications Solutions MRJ54810F
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, #4-40, Receptacle
SEALED ETHERNET, RJ45, JACK, 8POS, THT;; SEALED ETHERNET, RJ45, JACK, 8POS, THT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; I
Rugged Modular Jack RJ45, Input Output Connector, IP67, Vertical on PCB, 8 Position, LED Green Left, Yellow Right, Tail Length 2.54mm, Unified Thread, with gasket for rear panel mount and blind mounting holes, Cat 5 compatible

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJ-5481-0F
  • MRJ-54810-F