Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MRJ538501

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
$ 11.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MRJ538501.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Datasheet3 pages18 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+8.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
TE Connectivity5569564-1
TE Connectivity 5569564-1 Modular Conn R/A RJ45 Jack 8P8C Cat3 Female Unshrouded
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
TE ConnectivityRJ45-8N3-B
Connector RJ-45 Female 8 Position 2.54mm Solder Right Angle Through Hole 8 Terminal
Down 43202 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C 50.0muin 1.27mum
TE Connectivity1-6609212-0
Modular Connectors / Ethernet Connectors 6 TERM LOW PROFILE BLOCK INDUCTOR 8 PIN

Descriptions

Descriptions of Amphenol MRJ538501 provided by its distributors.

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle
Rugged Modular Jack RJ45, Input Output Connector, IP67, Right Angle on PCB, 8 Position, LED Green Left, Green Right, Tail Length 2.54mm, Unified Thread, Cat 5 compatible
Cat5 Rj45 Modular Jack, 8 Position, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:Ip67; Connector Orientation:Right Angle Rohs Compliant: Yes |Amphenol Communications Solutions MRJ-5385-01

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRJ-5385-01