Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RJ45-8N3-B

Connector RJ-45 Female 8 Position 2.54mm Solder Right Angle Through Hole 8 Terminal
$ 6.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RJ45-8N3-B.

Master Electronics

Datasheet1 page10 years ago
Datasheet292 pages15 years ago

Electro Sonic

IHS

Future Electronics

Newark

CAD Models

Download TE Connectivity RJ45-8N3-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-03-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-05-03
LTD Date2019-06-28

Related Parts

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Down 43202 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C 50.0muin 1.27mum
TE Connectivity1-6609212-0
Modular Connectors / Ethernet Connectors 6 TERM LOW PROFILE BLOCK INDUCTOR 8 PIN
TE Connectivity406732-1
Conn RJ-45 F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray
TE Connectivity558344-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 15.87mm*13.6398mm*21.33mm

Descriptions

Descriptions of TE Connectivity RJ45-8N3-B provided by its distributors.

Connector RJ-45 Female 8 Position 2.54mm Solder Right Angle Through Hole 8 Terminal
Modular Connectors / Ethernet Connectors 6 TRMN LOW PRFL PCB 8 PIN BLOCK INDUCTOR
RJ Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
RJ45-8N3-B M0=F9730 Modular Jack Filter | Part# RJ45-8N3-B | TE Connectivity
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
MODULAR CONNECTORS / ETHERNET CONNECTORS
RJ45 MODULAR JACK, 8 POSITION, 1 PORT
EMI/RFI Filters and Accessories
CONN MOD JACK 8P8C R/A SHIELDED
1-6609212-3 RJ45-8N3-B M0F9730
Rj45 Modular Jack, 8 Position, 1 Port; Connector Type:rj45; Product Range:n Series; Gender:jack; No. Of Contacts:8Contacts; No. Of Positions:8Positions; No. Of Ports:1Ports; Lan Category:-; Contact Termination Type:through Hole Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609212-3
  • 1-6609212-3 .
  • RJ45-8N3-B.