What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton RC14M30K

Socket Contact, Gold Crimp, 14-16 AWG, Standard Circular Contacts, RC14M Series
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RC14M30K.

IHS

Datasheet8 pages11 years ago

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+190%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Souriau Circular connector pins RCseries, Mother seat, Crimp connection, Pin size16, 14wire_gauge
Female sealed machined crimp contact, size #16, Gold plating, for UTL connectors
Souriau Circular connector pins VGE1series, Mother seat, Crimp connection, Pin size16, 20→ 16 awgwire_gauge
ITT / Cannon192990-0090
ITT Cannon Circular connector pins T2Pseries, Mother seat, Crimp connection, 26 → 24 AWGwire_gauge
ITT / Cannon192922-1470
ITT Cannon Circular connector pins TRIDENTseries, Mother seat, Crimp connection, 22 → 20 AWGwire_gauge
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG

Descriptions

Descriptions of Eaton RC14M30K provided by its distributors.

Socket Contact, Gold Crimp, 14-16 AWG, Standard Circular Contacts, RC14M Series
Circular MIL Spec Contacts Crimp Socket Contact 14-16
CONTACT, FEMALE, AWG16-14; Product Range: UTL Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 16AWG; For Use With: TRIM TRIO Series Circular Connectors; Contact Pla
Series = Trim Trio RC/RM / Cross-Section AWG Max. AWG = 14 / Cross-Section AWG Min. AWG = 16 / Contact Material = Copper Alloy / Contact Plating = Gold / For use with = MBG Connectors / For use with = SMS Connectors / For use with = UTG Connectors / For use with = UTL Connectors / For use with = UTO Connectors / For use with = UTP Connectors / For use with = UTS Connectors / Wire Size mm2 Min. mm² = 1.5 / Gender = Female / Wire Size mm2 Max. mm² = 2.5 / Current Rating A = 13 / Contact Type = Machined

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC14M-30K