Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77TSCH37SOL2RM5

D Sub Connector, Standard, Receptacle, TS Series, 37 Contacts, DC, Solder
$ 1.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77TSCH37SOL2RM5.

IHS

Datasheet117 pages22 years ago

JRH Electronics

Inventory History

3 month trend:
+15.00%

CAD Models

Download Amphenol L77TSCH37SOL2RM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
D Sub Connector, Standard, Receptacle, SD, 37 Contacts, DC, Solder
D Sub Connector, Db37, Receptacle; |Norcomp 182-037-213R161
D Sub Connector, 171 Series, Dc, Receptacle, 37, Steel, Through Hole Rohs Compliant: Yes
Conn D-Subminiature F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of Amphenol L77TSCH37SOL2RM5 provided by its distributors.

D Sub Connector, Standard, Receptacle, TS Series, 37 Contacts, DC, Solder
Female Sockets,Receptacle Solder pad 2 37pin Steel,Tin Plated 5A gold Through hole mounting
Conn D-Subminiature SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
D SUB CONN, RCPT, DC, 37POS, SOLDER; D S
L77TSCH37SOL2RM5, AMPHENOL COMMERCIAL PRODUCTS
OEM ITEM DSUB STAMPED SIGNAL 3A ST PCB
Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 37 Socket, Bright Tin Shell, Flash Gold, 4-40 Threaded Boardlock
D SUB CONN, RCPT, DC, 37POS, SOLDER; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:TS Series; No. of Contacts:37Contacts; D Sub Shell Size:DC; Contact Termination Type:Solder; Connector Mounting:Through

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems