Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol ACPM-RB-AU

Amphenol Mono Plug, Audio Connector, Cable Mount, Solder Termination, Black
$ 3.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACPM-RB-AU.

Farnell

Datasheet10 pages20 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolACPM-GB-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
AmphenolACPR-YEL
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Yellow Finish, Yellow Grommet
AmphenolACPS-GB-AU
Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn DIN Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
Rean NYS321G AV DIN Connector 3-Pin Straight Rotating Metal Housing
A/V CONN, DIN, PLUG, 7POS, CABLE; Available until stocks are exhausted

Descriptions

Descriptions of Amphenol ACPM-RB-AU provided by its distributors.

Amphenol Mono Plug, Audio Connector, Cable Mount, Solder Termination, Black
Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
CONNECTOR, MONO PLUG, 6.35MM, CABLE; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Zinc Alloy Body; Product Ran
Audio Type = Mono / Size = 6.35 mm / Gender = Plug / Poles = 2 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Soldering / Cable Diameter Max. mm = 6.5 / Wire Cross Section Max. mm² = 1.2 / Contact Material = Brass / Contact Plating = Gold / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Black / Current Rating A = 10 / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPM-RB-AU.
  • ACPMRBAU