Amphenol ACJD-WHT

Amphenol Audio RCD Socket, Receptacle Plug, Chassis, 10A, Gold Plated Contacts
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACJD-WHT.

Electro Sonic

Datasheet3 pages12 years ago
Datasheet1 page20 years ago
Datasheet148 pages4 years ago

TME

Farnell

Inventory History

3 month trend:
+91.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT

Descriptions

Descriptions of Amphenol ACJD-WHT provided by its distributors.

Amphenol Audio RCD Socket, Receptacle Plug, Chassis, 10A, Gold Plated Contacts
AC Series White Insulator Nickel Shell Finish RCA D-Shell Female Phono Connector
Conn RCA F 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
CONNECTOR, RCA, GOLD PLATE CNTS, JACK, PANEL MOUNT, 1, SOLDER, WHITE
6.3mm Audio, 2 Pole(s), Female, Solder Terminal, Locking, Jack
RCA D Type Chassis Mount, Female, Gold Plated Contacts, White Insulation
Audio Connectors (Headphones) ROHS
CONN RCA JACK CHASIS MOUNT WHITE
Amphenol Industrial ACJD-WHT RCA接口
SOCKET, PHONO, UNIFIED, WHITE; Connector Type:RCA/Phono; Series:RCA; Connector Colour:White; Contact Termination:Solder; Contact Plating:Gold; Connector Body Material:Plastic; Colour:White; Connector Mounting Orientation:Panel; Connector Type:RCA / Phono; Gender:Socket; Mounting Type:Panel; Termination Method:Solder

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems