Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-11P

Circular Connector Insert Size 18 5 pos. Silver Plated

$ 6.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-11P.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.59%

Related Parts

Amphenol97-18-10P
4 Position Circular Connector Insert, Male Pins Solder Cup
Amphenol97-18-12P
AMPHENOL INDUSTRIAL 97-18-12P. CIRCULAR INSERT, PIN, 6WAY, SOLDER
Amphenol97-20-15P
AMPHENOL INDUSTRIAL 97-20-15P. CIRCULAR INSERT, PIN, 7WAY, SOLDER
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Amphenol97-20-16P
CONTACT, INDUSTRIAL INSERT PLUG, 9-C, SOLDER, SZ 20, 97 SERIES, 97 SERIES
Amphenol Industrial97-18-1P(431)
connector component, insert only, size 18, 10 #16 solder pin contact, rohs compliant

Descriptions

Descriptions of Amphenol 97-18-11P provided by its distributors.

Circular Connector Insert Size 18 5 pos. Silver Plated
CONTACT, INDUSTRIAL INSERT PLUG, 5-C, SOLDER, SZ 18, #12 AWG, 97 SERIES
AMPHENOL INDUSTRIAL 97-18-11PCIRCULAR INSERT, PIN, 5WAY, SOLDER
Electrical Connector Cylindrical
MIL-5015 97 THREADED INSERT ASSY
Conn Contact M 1 POS Solder ST 1Terminal 1Port
5 Pin - Solder Contacts 5015 Commercial Insert
Insert,Male Pins Solder pad 5pin silver
Plug Insert; 700 VDC/500 VAC (RMS); Pin
RS APAC
97 Series Accessories 5 PIN CONTACTS
Amphenol (AIO) Insert Only 97s
CONN MALE INSERT 5P SOLDER CUP
CIRCULAR INSERT, PIN, 5WAY, SOLDER; Prod; CIRCULAR INSERT, PIN, 5WAY, SOLDER; Product Range:97 Series; No. of Contacts:5Contacts; Contact Gender:Pin; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 18 Shells; Connector Shell Size:18

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 18 11P
  • 9718-11P
  • 971811P