Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-10P

4 Position Circular Connector Insert, Male Pins Solder Cup

$ 7.539
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-10P.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.79%

Related Parts

Amphenol97-18-11P
CONTACT, INDUSTRIAL INSERT PLUG, 5-C, SOLDER, SZ 18, #12 AWG, 97 SERIES
Amphenol97-18-12P
AMPHENOL INDUSTRIAL 97-18-12P. CIRCULAR INSERT, PIN, 6WAY, SOLDER
Amphenol97-20-15P
AMPHENOL INDUSTRIAL 97-20-15P. CIRCULAR INSERT, PIN, 7WAY, SOLDER
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Amphenol97-20-16P
CONTACT, INDUSTRIAL INSERT PLUG, 9-C, SOLDER, SZ 20, 97 SERIES, 97 SERIES
Amphenol Industrial97-18-1P(431)
connector component, insert only, size 18, 10 #16 solder pin contact, rohs compliant

Descriptions

Descriptions of Amphenol 97-18-10P provided by its distributors.

4 Position Circular Connector Insert, Male Pins Solder Cup
INSERT, SZ 18 4 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
AMPHENOL INDUSTRIAL 97-18-10PCIRCULAR INSERT, PIN, 4WAY, SOLDER
Electrical Connector Cylindrical
CIRCULAR INSERT, PIN, 4WAY, SOLDER
MIL-5015 97 THREADED INSERT ASSY
4 Pin - Solder Contacts 5015 Commercial Insert
Contact PIN Solder ST Automotive Medical
Insert, Male Pins, Pad, 4-Pin, Silver
97 Series Accessories 4 PIN CONTACTS
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, PIN, 4WAY, SOLDER; Product Range: 97 Series; No. of Contacts: 4Contacts; Contact Gender: Pin; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 1 96F4975

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 18 10P
  • 9718-10P
  • 971810P