Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-14S-1S

Circular MIL Spec Connector 3P Socket Insert Shell Size 14S

$ 4.131
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-14S-1S.

Farnell

Datasheet37 pages10 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.86%

Related Parts

Amphenol97-14S-7S
3 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA02COM-E14S-7S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol 97-14S-1S provided by its distributors.

Circular MIL Spec Connector 3P Socket Insert Shell Size 14S
INSERT, SZ 14S, BLUE, INSULATED, 3 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
CIRCULAR INSERT, SOCKET, 3WAY, SOLDER; Product Range: 97 Series; No. of Contacts: 3Contacts; Contact Gender: Socket; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 14S Shells; Con

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 14S 1S
  • 9714S-1S
  • 9714S1S