Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 89361-130LF

Conn IDC Connector RCP 30 POS 2mm IDT RA Cable Mount
$ 1.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 89361-130LF.

IHS

Datasheet2 pages11 years ago

X-ON

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions89947-722LF
28 AWG Friction Lock Receptacle 2mm 22-Pin 760nm Gold Black IDC Wire Mount Free Hanging TH
Amphenol Communications Solutions89361-726LF
Idc Connector, Idc Receptacle, Female; |Amphenol Communications Solutions 89361-726LF
Amphenol Communications Solutions89361-728LF
Idc Connector, Idc Receptacle, Female; |Amphenol Communications Solutions 89361-728LF
TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Amphenol 89361-130LF provided by its distributors.

Conn IDC Connector RCP 30 POS 2mm IDT RA Cable Mount
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Minitek - Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89361-130LF
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Headers & Wire Housings 30P DR IDC RECEPT WITHOUT KEY
MINITEK | Amphenol FCI (Amphenol CS) 89361130LF
CONN RCPT 30POS IDC 28AWG GOLD
Receptacle 2 30pin Female Socket Black wire mounting,free hanging,Through hole mounting 34.6mm(Length)*4.8mm(height)
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361130LF