What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol 17EBH044PAM010

Conn High Density D-Sub PIN 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port

$ 14.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17EBH044PAM010.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-7.73%

CAD Models

Download Amphenol 17EBH044PAM010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolL717HDB44P
Connector, Hd D Sub, Plug, 44Pos; |Amphenol Communications Solutions L717HDB44P
D Sub Connector, High Density-Hd, 44 Pos; |Amphenol Communications Solutions 17EHD044PAA000
HARTING Elektronik09563617712
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563517512
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563627812
Conn High Density D-Sub M 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray

Descriptions

Descriptions of Amphenol 17EBH044PAM010 provided by its distributors.

Conn High Density D-Sub PIN 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Hole 0.12
Dsub, Stamped Signal 3A, High Density,hi; |Amphenol Communications Solutions 17EBH044PAM010
CONN HD D SUB 44 POS PLUG R/A PCB
CONN D-SUB HD PLG 44POS R/A SLDR
CONNECTOR, D SUB RGHT ANGL HD"
Plugin D-Sub / VGA Connectors ROHS
Male Pins,Plug Solder pad 3 44pin Nickel Plated,Steel 3A gold Black Through hole mounting 22.17mm(height)
D SUB CONNECTORS D SUBMINIATURE;
Dsub Stamped Signal 3A High Density High Temp
Dsub, Stamped Signal 3A, High Density,High Temp, Right Angle PCB Through Hole, Foot print 8.89mm (.350inch), 44 Pin, 30 in Gold, Clear Hole Panel Mounting, Ground Tab with Boardlock

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17EBH-044-P-AM-0-10
  • 17EBH-044-PAM-010
  • 17EBH-044PAM-010