What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Sine Systems AT06-3S-RJ120

Connector, Amphenol Sine, AT Series, Custom, 120 OHM / GOLD SOCKETS/END CAP J1939 WEDGE
$ 3.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-3S-RJ120.

IHS

Datasheet1 page5 years ago

Electro Sonic

Inventory History

3 month trend:
-12.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsAT04-3P-SR01BLK
3-Way Receptacle Male Connector with with Strain Relief Endcap and Standard Seal, Black
Amphenol Sine SystemsAT04-3P-SR02BLK
Amphenol Industrial socket Wire connector male plug, ATseries, 3road, 2line, 13A, IP67
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1718644-1
Automotive Connector Housing, MCON, Receptacle, 3 Ways, AMP MCON Series Socket Contacts
MX150 Cable Unsealed Female Connector, Single Row, 3 Circuits, Keying Option B, Natural
MX150 Cable Unsealed Female Connector, Single Row, 3 Circuits, Keying Option A, Black

Descriptions

Descriptions of Amphenol Sine Systems AT06-3S-RJ120 provided by its distributors.

Connector, Amphenol Sine, AT Series, Custom, 120 OHM / GOLD SOCKETS/END CAP J1939 WEDGE
3-Way Plug, Female Connector with 120 OHM Terminating Resistor (J1939)
Combination Line Connector, 3 Contact(s), Female, Wire Terminal, Plug
120 Ohm Terminal Resistor 3 Pin AT Female Plug w/Wedgelock J1939
AT Series 3-Way 120 Ohm Seal Retaining Cap Fully Assembled Plug
Conn Housing PL 3 POS Crimp ST Cable Mount Gray Automotive
Automotive Connectors 3 Way Plug 120 Ohm AU
14-20 AWG Latch Lock,Plug 2 3pin gold grey Crimping wire mounting,free hanging,Through hole mounting 18.91mm(Length)
3 Pos Plug 120 OHM Resistor Socket
3 Pin Plug W/120 Ohm Res J1939
CONN PLUG 3P CRIMP 14-20AWG GOLD
Plug Housing, 3Pos, Thermoplastic, Grey; Product Range:At Sr01 Series™; Gender:Plug; No. Of Positions:3Positions; For Use With:Amphenol At Series Size 16 Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-3S-RJ120
Polarised = No / Gender = Receptacle / Housing Material = Thermoplastic / Poles = 3 / Housing Colour = Grey / A mm = 18.91 / Series = AT / B mm = 31 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT063SRJ120