Molex 34796-0302

MX150 Cable Unsealed Female Connector, Single Row, 3 Circuits, Keying Option B, Natural
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34796-0302.

IHS

Datasheet2 pages10 years ago

Molex

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-13.30%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Automotive
Lock Secondary TPA M/P GRA LT
Connector Accessories Seal Straight Dark Red
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
Automotive Connector Receptacle 1 Black Wire Mount 18.7mm L × 29.9mm H

Descriptions

Descriptions of Molex 34796-0302 provided by its distributors.

MX150 Cable Unsealed Female Connector, Single Row, 3 Circuits, Keying Option B, Natural
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing F 3 POS 3.5mm Crimp ST Cable Mount Natural MX 150™ Bag
Automotive Conn MX150 3P UNSEAL RCPT W/O CPA POL
Latch Holder,Receptacle 1 3pin Female Socket , 12.44mm
Mx150 Unseal 3 Ckt Recep Wo Cpa Pol B
RECEPT, MX150, NATURAL, POL B, 3WAY; Series:MX150; No. of Positions:3; Pitch Spacing:3.5mm; For Use With:MX150 Series Plug Terminals; Connector Body Material:PBT (Polybutylene Terephtalate); Current Rating:22A; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347960302
  • 347960302