Molex 34796-0301

MX150 Cable Unsealed Female Connector, Single Row, 3 Circuits, Keying Option A, Black
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34796-0301.

IHS

Datasheet2 pages10 years ago

Molex

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Conn Housing RCP 3 POS Crimp ST Cable Mount Black Automotive
Lock Secondary TPA M/P GRA LT
Connector Accessories Seal Straight Dark Red
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
Automotive Connector Receptacle 1 Black Wire Mount 18.7mm L × 29.9mm H

Descriptions

Descriptions of Molex 34796-0301 provided by its distributors.

MX150 Cable Unsealed Female Connector, Single Row, 3 Circuits, Keying Option A, Black
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Latch Holder,Receptacle 1 3pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 12.44mm(height)
AUTOMOTIVE CONN HOUSING, RCPT, 3WAYS; Product Range: MX150 34796 Series; Gender: Receptacle; No. of Positions: 3Ways; For Use With: Molex MX150 Series 33012-2021, 33012-2022, 33012-2023, 33012-3021, 330 12-3022, 33012-3023 C
RECEPT, MX150, BLACK, POL A, 3WAY; Series:MX150; No. of Positions:3; Pitch Spacing:3.5mm; For Use With:MX150 Series Plug Terminals; Connector Body Material:PBT (Polybutylene Terephtalate); Current Rating:22A; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347960301
  • 347960301