Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF SMP-FSBA-145

Amphenol RF SMP-FSBA-145 Bullet Adapter, SMP Plug to SMP Plug, Straight, 14.5mm L, 50 Ohm
$ 20.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-FSBA-145.

TME

Datasheet1 page13 years ago

Newark

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.83%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2002-06-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RFSMP-FS-C07
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Solder, 50 ohm
Amphenol RFSMP-FS-C06
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Solder, 50 ohm, 0.047 Conformable
Amphenol RFSMP-FR-C07
RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm
Amphenol RFSMP-FR-C06
RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm, 0.047" Conformable"
TE Connectivity1056703-1
Conn OSMP Adapter RCP/RCP 0Hz to 40GHz 50Ohm ST Gold Package
Amphenol RF903-285P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, gold

Descriptions

Descriptions of Amphenol RF SMP-FSBA-145 provided by its distributors.

Amphenol RF SMP-FSBA-145 Bullet Adapter, SMP Plug to SMP Plug, Straight, 14.5mm L, 50 Ohm
RF / Coaxial Adapter, SMP, Jack, SMP, Jack, Straight Adapter, 50 ohm
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST PL/PL Gold Over Nickel Single Automotive
Snap-On 26.5GHz 50Ω Bite joint gold PlugTOPlug,plug to plug wire mounting,Bracket mounting,free hanging,Through hole mounting
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Convert From:SMP Jack; Convert To:SMP Jack; Impedance:50ohm; Contact Plating:Gold; Body Style:Straight Adapter, Jack-Jack; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMPFSBA145