Amphenol RF SMP-FS-C06

RF / Coaxial Connector, SMP Coaxial, Straight Plug, Solder, 50 ohm, 0.047 Conformable
$ 21.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-FS-C06.

IHS

Datasheet2 pages21 years ago

Newark

Electro Sonic

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
+94.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RFSMP-FR-C07
RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm
Amphenol RFSMP-FR-C06
RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm, 0.047" Conformable
Amphenol RF903-401P-51S
RF / Coaxial Connector, SMB Coaxial, Straight Plug, Solder, 50 ohm, RG316 Double Shield, RD316
Amphenol RF930-122J-51S
RF / Coaxial Connector, QMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, 0.141 Conformable
TE Connectivity1051942-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2034 5008 00,SMA FT CABLE JACK
TE Connectivity1051852-1
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF SMP-FS-C06 provided by its distributors.

RF / Coaxial Connector, SMP Coaxial, Straight Plug, Solder, 50 ohm, 0.047 Conformable
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
Conn SMP 0Hz to 26.5GHz 50Ohm Solder ST Cable Mount RCP Gold Automotive
RF/COAXIAL, SMP PLUG, STRAIGHT, 50 OHM, SOLDER; Connector Type:SMP Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:0.047" Semi Rigid; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF