Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF SMP-FR-C07

RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm
$ 18.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-FR-C07.

IHS

Datasheet1 page16 years ago

Newark

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
+53.19%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RFSMP-FS-C07
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Solder, 50 ohm
Amphenol RF903-289P-51A
connector, rf coaxial, smb rt angle plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF903-367P-51A2
RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF903-401P-51S
RF / Coaxial Connector, SMB Coaxial, Straight Plug, Solder, 50 ohm, RG316 Double Shield, RD316
TE Connectivity1051852-1
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
TE Connectivity1051942-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2034 5008 00,SMA FT CABLE JACK

Descriptions

Descriptions of Amphenol RF SMP-FR-C07 provided by its distributors.

RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
Conn SMP 0Hz to 26.5GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Automotive
Female Socket,Plug,Snap-On 1 26.5GHz 50Ω golden Push lock welding wire mounting,welding mounting,free hanging,Through hole mounting
RF/COAXIAL, SMP PLUG, R/A, 50OHM, SOLDER; RF/COAXIAL, SMP PLUG, R/A, 50OHM, SOLDER; Connector Type:SMP Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-405, 0.085" Semi-Rigid; Contact Material:Beryllium Copper

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP-FR-C07.