Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 901-295

Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST F/F Gold
$ 150.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-295.

IHS

Datasheet1 page22 years ago

Newark

element14

Inventory History

3 month trend:
-49.02%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF901-9884
RF Connector SMA Straight Crimp Plug for RG-55 RG-142 RG-223 RG-400 Reverse Polarity 50 Ohm
Amphenol RF132332
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-400, Belden 9913
Amphenol RF901-293
connector, rf coaxial, between series adapter, n jack to sma plug
TE Connectivity1051852-1
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 901-295 provided by its distributors.

Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST F/F Gold
RF Adapters - Between Series N F TO SMA F ADAPTER
SMA Jack to N-Type Jack Adapter 50 Ohm Straight
Amphenol RF
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:N Jack; Convert To:SMA Jack; Body Style:Straight Adapter, Jack-Jack ;RoHS Compliant: Yes
Threaded 12.4GHz 50Ω Thread wire mounting,Bracket mounting,free hanging,SMD mount,Through hole mounting 42.1mm(Length)
N-SMA, Female-Female, Jack-jack
ADAPTER SMA JACK TO N TYPE JA 0
BSA SMA JACK TYPE N JACK APAPT

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)