TE Connectivity 1051852-1

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
$ 16.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051852-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-07-15
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1051643-1
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold
TE Connectivity1051638-1
Rf Conn, Sma Plug, 50 Ohm, Cable Rohs Compliant: Yes |Amp Te Connectivity 1051638-1
TE Connectivity1052063-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9511-1SF
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF132124
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-100A, RG174, RG188
Amphenol RF901-9952-RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, 0.141 Conformable
Amphenol RF903-289P-51A
connector, rf coaxial, smb rt angle plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm
Amphenol RFSMP-FR-C07
RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm
Amphenol RFSMP-FS-C07
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Solder, 50 ohm
Amphenol RFSMP-FR-C06
RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm, 0.047" Conformable
Amphenol RF903-401P-51S
RF / Coaxial Connector, SMB Coaxial, Straight Plug, Solder, 50 ohm, RG316 Double Shield, RD316

Descriptions

Descriptions of TE Connectivity 1051852-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
RF/Coaxial Connector, 12.4GHz, 50Ω, SMD
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount RCP Gold Over Copper Bag
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2032 5002 00
RF COAXIAL, SMA JACK, 50 OHM, CABLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG55, RG58, RG141, RG142, RG223, RG303, RG400; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:12.4GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051852-1 .
  • 2032 5002 00
  • 2032-5002-00