Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 901-294

connector, rf coaxial, between series adapter, sma jack to n plug
$ 144.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-294.

IHS

Datasheet1 page23 years ago

Electro Sonic

TME

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.45%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF901-293
connector, rf coaxial, between series adapter, n jack to sma plug
Amphenol RF031-219
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm
Amphenol RF172100
connector, rf coaxial, n str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm
Amphenol RFSMP-FS-C07
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Solder, 50 ohm
Amphenol RFSMP-FR-C07
RF / Coaxial Connector, SMP Coaxial, Right Angle Plug, Solder, 50 ohm
Amphenol RF2FA1-NDSJ-C04-0
Rf / Coaxial Connector, Smb Coaxial, Straight Jack, Crimp, 50 Ohm, Rg58, Rg141, Beryllium Copper Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 901-294 provided by its distributors.

connector, rf coaxial, between series adapter, sma jack to n plug
Conn Type N-SMA Adapter 0Hz to 12.4GHz 50Ohm ST PL/RCP Gold
SMA Jack to N-Type Plug Adapter 50 Ohm Straight
Amphenol RF
Adapter, SMA Jack to N Type Pl
Threaded 12.4GHz 50Ω Thread gold PlugTOJack,Plug to socket wire mounting,Bracket mounting,free hanging,SMD mount,Through hole mounting 42.1mm(Length)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)