What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 431-127J-52S

RF / Coaxial Connector, 4.3/10 Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
$ 14.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 431-127J-52S.

Amphenol RF

Datasheet1 page9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-08-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF431-130J-52S
RF / Coaxial Connector, 4.3/10 Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-102
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF000-5575
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm

Descriptions

Descriptions of Amphenol RF 431-127J-52S provided by its distributors.

RF / Coaxial Connector, 4.3/10 Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
RF Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
4.3/10 Connector Jack, Female Socket 50 Ohm Panel Mount, Square Flange Threaded
RF COAXIAL, 4.3/10, JACK, 50 OHM, FLANGE; Connector Type:4.3 / 10 Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:-; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Frequency Max:6GHz

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)