Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 262113

RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG405, Brass
$ 4.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 262113.

Electro Sonic

Datasheet1 page22 years ago

East Coast Microwave

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-71.80%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF262128
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, M17/151, Brass
Amphenol RF252135-10
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF252109
connector, rf coaxial, mcx rt angle solder plug, for 0.085 semi-rigid cable, 50 ohm
Amphenol RF252119
RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 50 ohm, RD-316, RG316-DS, Brass
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1060778-1
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 262113 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG405, Brass
connector, rf coaxial, mmcx right-angle plug, solder term. for 0.085 semi-rigid
RF MMCX Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Plug
MMCX Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
Amphenol RF
MMCX Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
Male Pin,Plug,Snap-On 1 6GHz 50Ω golden Push lock welding wire mounting,welding mounting,free hanging,Through hole mounting 7mm(Length)
CONNECTOR, MMCX, PLUG, 50 OHM, CABLE; Co; CONNECTOR, MMCX, PLUG, 50 OHM, CABLE; Connector Type:MMCX Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold; Frequency Max:6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)