TE Connectivity 1060778-1

RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 11.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1060778-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-2.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1060787-1
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1274694-1
RF SMA Connector, 1 Contact(s), Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF919-102P-51AX
RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 50 ohm
Amphenol RF919-101P-51S1X
connector, rf coaxial, mcx str plug, crimp/solder, for rg174, 188, 316, 50 ohm, nickel
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF919-121P-51SX
RF / Coaxial Connector, MCX Coaxial, Straight Plug, Crimp, 50 ohm, RG178, RG196, Belden 83265

Descriptions

Descriptions of TE Connectivity 1060778-1 provided by its distributors.

RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
CONN,RF,MCX,AMP,1060778-1, 5807-5001-09,R/A CABLE PLUG<AZ
Male Pin,Plug,Snap-On 1 4GHz 50Ω golden welding wire mounting,welding mounting,free hanging,Through hole mounting 5.08mm(Length)*7.8mm(height)
Special Order: 5807 5001 09 RF Interface: MCX RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .149 in RF Connector Mated Outer Diameter (Approximate): 3.78 mm Impedance: 50 Ω MCX Plug .149" 3.78 mm | Rf Connector | Part Number: 1060778-1 | Internal Number: 1060778-1 | Alias Number: 010-5484-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty