Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 252109

connector, rf coaxial, mcx rt angle solder plug, for 0.085 semi-rigid cable, 50 ohm
$ 5.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 252109.

TME

Datasheet1 page12 years ago

Electro Sonic

East Coast Microwave

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+192%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF262113
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG405, Brass
Amphenol RF252119
RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 50 ohm, RD-316, RG316-DS, Brass
Amphenol RF262128
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, M17/151, Brass
Amphenol RF252135-10
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF908-43500
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG316 Double Shield, RD316
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 252109 provided by its distributors.

connector, rf coaxial, mcx rt angle solder plug, for 0.085 semi-rigid cable, 50 ohm
RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG405, Brass
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
MCX Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
Amphenol RF
MCX Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
CONNECTOR, MCX, PLUG, 50 OHM, CABLE; Con; CONNECTOR, MCX, PLUG, 50 OHM, CABLE; Connector Type:MCX Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold; Frequency Max:6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 252109.