Amphenol RF 262104

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
$ 5.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 262104.

Farnell

Datasheet1 page23 years ago

TME

East Coast Microwave

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-8.03%

CAD Models

Download Amphenol RF 262104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.242
$ 2.05
$ 2.05
Stock
93,682
476,566
476,566
Authorized Distributors
6
6
6
Connector Type
Coaxial, MMCX, Socket
Coaxial, MMCX, PCB
Coaxial, MMCX, PCB
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
PCB, Through Hole
Through Hole
Through Hole
Frequency
6 GHz
6 GHz
6 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Right Angle, Straight
Right Angle, Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass, Copper
Gold
Gold
Dielectric Material
PTFE
Teflon
Teflon
Housing Color
Gold
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-03-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF908-NM22106
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF252105
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1-1634009-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1408496-1
RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug
TE Connectivity1408150-1
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 262104 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
connector, rf coaxial, mmcx str recept for p.c.board, 4 legs, .028 term, 50 ohm
Amphenol RF MCX Connector Receptacle, Coaxial, 262104 Series, PCB Mount, 50Ω, TH
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
RF/COAXIAL, MMCX JACK, STRAIGHT, 50 OHM, THOUGH HOLE; Connector Type:MMCX Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Coaxial Cable Types:-; Frequency Max:6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 262104.