Amphenol RF 202101

connector accessory, rf coaxial, tnc male cap w/100mm chain, for jacks and recept
$ 2.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 202101.

TME

Datasheet1 page19 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.02%

Supply Chain

Country of OriginVietnam
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm
TE Connectivity5-1814804-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF031-2315-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2318-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
TE Connectivity5-1814802-3
CONN TNC JACK STR 50 OHM CRIMP / TNC Connector Jack, Female Socket 50Ohm Panel Mount Crimp

Descriptions

Descriptions of Amphenol RF 202101 provided by its distributors.

connector accessory,rf coaxial,tnc male cap w/100mm chain,for jacks and recept
RF/Coaxial Cap; For Use With:TNC Jacks; Enclosure Material:Brass ;RoHS Compliant: Yes
RF Connector Accessories, Silver Nickel Cap (Cover)
DUST CAP W/ CHAIN, RF COAX TNC JACK; Accessory Type: Dust Cap; For Use With: TNC Jacks; Connector Body Material: Brass Body; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202101.