Amphenol RF 182100

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-195, RG58, RG141, Brass
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 182100.

TME

Datasheet1 page8 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+7.10%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF182115
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF182102
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, RG8, RG213, RG225, Brass
Amphenol RF182110
connector,rf coaxial,mini-uhf str crimp plug,captive cont,for rg58,141,LMR195
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-242-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg179, 187 cable, 50 ohm

Descriptions

Descriptions of Amphenol RF 182100 provided by its distributors.

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-195, RG58, RG141, Brass
RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm
Amphenol RF 182100 RF Connector, UHF Straight, Crimp, Plug, 50 Ohms
RF UHF Connector, Male, Cable Mount, Crimp Terminal, Plug
CONNECTOR, UHF, PLUG, 50 OHM, CABLE; Connector Type:UHF Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, LMR-200; Contact Material:Brass; Frequency Max:2.5GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 182100.