Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 142187-75

connector, rf coaxial, smb straight crimp plug, mini 75 ohm, rg179 double braid
$ 5.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 142187-75.

Electro Sonic

Datasheet1 page15 years ago

DigiKey

RS (Formerly Allied Electronics)

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF142186-75
connector,rf coaxial,smb straight crimp plug,mini 75 ohm,rg179,187,b9221
TE Connectivity5415487-1
RF SMB Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Plug
Amphenol RF142194-75
connector, rf coaxial, smb right-angle crimp plug, mini 75 ohm, rg179, 187, b9221
Amphenol RF031-70238
connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 735a cable, 75 ohm
Amphenol RF034-1026
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity415487-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol RF 142187-75 provided by its distributors.

connector,rf coaxial,smb straight crimp plug,mini 75 ohm,rg179 double braid
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
RF / Coaxial Connector, Mini SMB Coaxial, Straight Plug, Solder, 75 ohm, RG179DB, RG179DS, RD179
SMB, Mini Connector Plug, Female Socket 75 Ohm Free Hanging (In-Line) Crimp or Solder
Female Socket,Plug,Snap-On gold wire mounting,free hanging,SMD mount,Through hole mounting
RF/COAXIAL SMB PLUG STR 75OHM CRIMP/SLDR; RF/COAXIAL SMB PLUG STR 75OHM CRIMP/SLDR; Connector Type:SMB Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder / Crimp; Impedance:75ohm; RG Cable Type:RG-316DB; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)