Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-70238

connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 735a cable, 75 ohm
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-70238.

Newark

Datasheet1 page23 years ago
Datasheet1 page19 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-42.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol031-70466
Conn;RF;BNC;STR;CablePlug;75Ohm;for210HDTV | Amphenol RF 031-70466
Amphenol RF112508
connector, rf coaxial, bnc str crimp plug, captive cont, for rg6 cable, 75 ohm
Amphenol RF282118-75
RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity5415487-1
RF SMB Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Plug
TE Connectivity5415484-1
RF SMB Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Plug
TE Connectivity5413760-3
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634502-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF112119
connector, rf coaxial, bnc str crimp plug, captive cont, rg59, 62 cable, 75 ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2

Descriptions

Descriptions of Amphenol RF 031-70238 provided by its distributors.

connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 735a cable, 75 ohm
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold
Cross Referenced to AMPHENOL RF - Part: AMR031-70238
Bayonet Lock Plug, Male Pin, 1 Pos, 4GHz, 75Ω, Silver, Crimp, Wire Mount, Free Hanging, TH, 25.4mm L
BNC Connectors BNC 75ohm Belden
BNC P CRP BELDEN 735A1 4 GHz 75 OHM
BNC STRGHT CRMP PLG FOR 735A CBL, 50 OHM
Use Recommended Repacement Part 112950 Amphenol RF Connector BNC Straight Crimp Plug AT&T 735 AT&T 735A Belden 735A1 75 Ohm Primary Part Number: 031-70238 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-70238