Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132250

connector, rf coaxial, sma right-angle plug, dc-12.4GHz, 0.047 semi-rigid cable
$ 7.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132250.

Electro Sonic

Datasheet1 page17 years ago

Burklin Elektronik

East Coast Microwave

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.28%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132112
connector, rf coaxial, sma rt angle solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF901-9872
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF132111
connector, rf coaxial, sma rt angle solder plug, for 0.085 semi-rigid cable, 50 ohm
Amphenol RF901-10025-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG316 Double Shield, RD316
TE Connectivity / AMP2001-5032-02
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050854-1
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 132250 provided by its distributors.

connector, rf coaxial, sma right-angle plug, dc-12.4GHz, 0.047 semi-rigid cable
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, M17/151, Beryllium Copper
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
RF Connectors / Coaxial Connectors SMA R/A PLUG .047
Rf Conn, Sma R/A Plug, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.047" Semi Rigid; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Amphenol Rf 132250
Male Pin,Plug,Threaded 1 18GHz 50Ω golden Thread welding wire mounting,welding mounting,free hanging,SMD mount,Through hole mounting

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)