Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132122

connector, rf coaxial, sma rt angle crimp plug, for rg58, 141, LMR195 cable, 50 ohm
$ 8.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132122.

IHS

Datasheet1 page11 years ago

element14 APAC

Electro Sonic

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
+4.29%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF132239
connector,rf coaxial,sma rt angle crimp plug,for rg8x,LMR240 cable,50 ohm
Amphenol RF132173
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG178, RG196, Brass
Amphenol RF132235
connector,rf coaxial,sma rt angle crimp plug,for LMR200 cable,50 ohm
TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1056456-1
Connector SMA PL 0Hz to 12.4GHz 50Ohm Crimp Right Angle Cable Mount Gold Over Nickel
RadiallR125172000
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 132122 provided by its distributors.

connector,rf coaxial,sma rt angle crimp plug,for rg58,141,LMR195 cable,50 ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF 132122 RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohms
Amphenol RF SMA Plug, RF Connector, Cable Mount, Crimp Termination
Amphenol RF Connector SMA Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm Primary Part Number: 132122 with Alternate PN: SMA1112A4-3GT50G-58U-50 Packed as Individual Bag
RF/COAXIAL, SMA PLUG, R/A, 50 OHM, CRIMP; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58A, RG58C, RG141; Contact Material:Brass; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132122.